MikroElektronika DC Motor 8 Click DC Motor for MIC4605 for DC Motor Driver
- RS Stock No.:
- 174-5612
- Mfr. Part No.:
- MIKROE-2893
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£16.08
(exc. VAT)
£19.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.08 |
| 5 - 9 | £15.67 |
| 10 + | £15.29 |
*price indicative
- RS Stock No.:
- 174-5612
- Mfr. Part No.:
- MIKROE-2893
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | DC Motor | |
| Product Type | Development Kit | |
| For Use With | DC Motor Driver | |
| Kit Classification | DC Motor 8 Click | |
| Featured Device | MIC4605 | |
| Kit Name | DC Motor 8 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function DC Motor | ||
Product Type Development Kit | ||
For Use With DC Motor Driver | ||
Kit Classification DC Motor 8 Click | ||
Featured Device MIC4605 | ||
Kit Name DC Motor 8 Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
MikroElektronika 8 Click DC Motor Drive
The MikroElektronika is an 8-click DC motor driver. This motor driver can drive DC motors with brushes, providing them with a significant amount of current and voltage up to 40V. The click has one control, which uses the PWM signal from the host MCU. This DC motor 8 click relies on the MIC4605, 85V half-bridge MOSFET driver with adaptive dead time and shoot-through protection, from Microchip. To regulate the speed of the motor rotation, it uses the half-bridge topology. The advance dead time circuitry that monitors the output stage, provides maximum switching efficiency and features an advanced technique to avoid the shoot-through current.
Features and Benefits
• Complete isolation of the output stage
• Good switching efficiency
• Input voltage is 3.3V or 5V
• Intelligent shoot-through protection mechanisms
• Interface: GPIO and PWM
• Low overall power consumption
• Output current is 1A
Applications
• Battery operated handheld tools
• Fans
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- MikroElektronika DC Motor 6 Click DC Motor Driver for TB67H451FNG for Boats, RC Cars
- MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBus
- MikroElektronika DC Motor 15 Click DC Motor Driver for DRV8874 for Brushed DC Motor
- MikroElektronika DC Motor 19 Click DC Motor Driver for TC78H653FTG for MikroBus
- MikroElektronika DC Motor 10 Click DC Motor Driver for TLE 6208-6 G for System equipped with the mikroBUSTM socket
- MikroElektronika DC Motor 14 Click DC Motor Driver for TB67H450FNG for Boats, RC Cars
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS Socket
- MikroElektronika DC Motor 20 Click DC Motor Driver for TC78H651AFNG for mikroBUS Socket
