Work Pro CA 60 W, 90 W 2 Channel, 50 Hz → 20 kHz Range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£212.34

(exc. VAT)

£254.81

(inc. VAT)

RS Stock No.:
809-1085
Mfr. Part No.:
PCA60USB
Brand:
Work Pro CA
Find similar products by selecting one or more attributes.
Select all

Brand

Work Pro CA

Rated Power Output

60 W, 90 W

Output Channels

2

Built In Paging Chime

Yes

Frequency Response

50 Hz → 20 kHz

Operating Voltage

115 → 230 V ac, 24V dc

Weight

8kg

Depth

260mm

Height

88mm

Maximum Frequency Response

20 kHz

Maximum Operating Voltage

230 V ac, 24 V dc

Minimum Frequency Response

50 Hz

Minimum Operating Voltage

115 V ac

Width

483mm

COO (Country of Origin):
CN

Mixer Amplifier Solid State Audio Player


5 input mixer
Solid state audio player/recorder
Voice message recording facility
5 signal inputs: volume control, master control of level, bass and treble tone
The mixer has pre-out sending mixed signals to external amplifies sytems, equalizers and processors
Designed for installed sound system installations
PCA60 USB suitable for low impedance 8Ω speakers and high impedance loads 25/70/100V
Chime On/Off switch
Emergency telephone connection for emergency announcements