TOA 120 W 2 Channel, 50 → 20000 Hz Range
- RS Stock No.:
- 809-1082
- Mfr. Part No.:
- A-2120
- Brand:
- TOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1082
- Mfr. Part No.:
- A-2120
- Brand:
- TOA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOA | |
| Rated Power Output | 120 W | |
| Output Channels | 2 | |
| Frequency Response | 50 → 20000 Hz | |
| Operating Voltage | 110 → 120 V ac, 220 → 240 V ac, 24V dc | |
| Weight | 10.8kg | |
| Depth | 360mm | |
| Height | 101mm | |
| Maximum Frequency Response | 20 kHz | |
| Maximum Operating Voltage | 120 V ac, 24 V dc, 240 V ac | |
| Minimum Frequency Response | 50 Hz | |
| Minimum Operating Voltage | 110 V ac, 220 V ac | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand TOA | ||
Rated Power Output 120 W | ||
Output Channels 2 | ||
Frequency Response 50 → 20000 Hz | ||
Operating Voltage 110 → 120 V ac, 220 → 240 V ac, 24V dc | ||
Weight 10.8kg | ||
Depth 360mm | ||
Height 101mm | ||
Maximum Frequency Response 20 kHz | ||
Maximum Operating Voltage 120 V ac, 24 V dc, 240 V ac | ||
Minimum Frequency Response 50 Hz | ||
Minimum Operating Voltage 110 V ac, 220 V ac | ||
Width 420mm | ||
- COO (Country of Origin):
- CN
