Subtotal (1 unit)*
£179.48
(exc. VAT)
£215.38
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.48 |
*price indicative
- RS Stock No.:
- 644-639
- Mfr. Part No.:
- 9036N-5
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Air Tool Type | Air Body Saw | |
| Airflow | 104L/min | |
| Working Pressure | 6.3bar | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Air Tool Type Air Body Saw | ||
Airflow 104L/min | ||
Working Pressure 6.3bar | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET High-performance pneumatic shears for cutting steel (1.2 mm), aluminium (1.6 mm), and stainless steel (1 mm). Features a vibration-damped handle and continuous speed control. Ideal for straight and contour cuts with a 4.5 mm cutting width.
370 W power output with cold insulated grip
Air consumption is 104 l/min at 6.3 bar
Sound pressure level is 80 dB(A)
Includes coupler plug and 255 mm length
Air consumption is 104 l/min at 6.3 bar
Sound pressure level is 80 dB(A)
Includes coupler plug and 255 mm length