M5Stack U001-C Air Quality Sensor for Air Quality, Humidity, Temperature, +120°C Max, 90%RH Max, Mains, USB-Powered
- RS Stock No.:
- 282-1543
- Distrelec Article No.:
- 302-26-138
- Mfr. Part No.:
- U001-C
- Brand:
- M5Stack
Subtotal (1 unit)*
£6.05
(exc. VAT)
£7.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 52 unit(s) shipping from 17 November 2025
- Plus 26 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.05 |
*price indicative
- RS Stock No.:
- 282-1543
- Distrelec Article No.:
- 302-26-138
- Mfr. Part No.:
- U001-C
- Brand:
- M5Stack
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Maximum Temperature | +120°C | |
| Best Temperature Measurement Accuracy | ±2 % | |
| Temperature Measurement Resolution | ±0.2°C | |
| Power Source | Mains, USB | |
| Equipment Type | Air Quality Monitor | |
| Maximum Humidity Measurement | 90%RH | |
| Best Humidity Measurement Accuracy | ±2 % | |
| Measurement Parameters | Air Quality, Humidity, Temperature | |
| Model Number p | U001-C | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Maximum Temperature +120°C | ||
Best Temperature Measurement Accuracy ±2 % | ||
Temperature Measurement Resolution ±0.2°C | ||
Power Source Mains, USB | ||
Equipment Type Air Quality Monitor | ||
Maximum Humidity Measurement 90%RH | ||
Best Humidity Measurement Accuracy ±2 % | ||
Measurement Parameters Air Quality, Humidity, Temperature | ||
Model Number p U001-C | ||
- COO (Country of Origin):
- CN
The M5Stack ENV III is an environmental sensor that integrates SHT30 and QMP6988 internally to detect temperature, humidity and atmospheric pressure data. SHT30 is a high precision and low power digital temperature and humidity sensor and supports I2C interface. It is an absolute air pressure sensor specially designed for mobile applications, with high accuracy and stability, suitable for environmental data collection and detection types of projects.
Simple and easy to use
High accuracy
I2C communication interface
2x LEGO compatible holes
High accuracy
I2C communication interface
2x LEGO compatible holes
Related links
- RS PRO DT-802 Air Quality Monitor for CO2 Temperature 90%RH Max, Mains-Powered
- Extech CO240 Air Quality Meter for Dew Point Temperature 90%RH Max, Battery-Powered
- Extech CO100 Air Quality Monitor for CO2 Temperature 90%RH Max, AC Adapter-Powered
- Extech SD800 Air Quality Monitor for CO Humidity 50°C Max AC Adapter-Powered
- RS PRO IM-502 Air Quality Monitor for CO2 Temperature +50 °C Max Mains-Powered
- RS PRO RS-326 Air Quality Meter for CO2 Temperature 100%RH Max USB-Powered
- Orium Quaelis 34 Air Quality Meter for CO2 Particulate Matter TVOC 90%RH Max
- RS PRO DT-802D Data Logging Air Quality Monitor for CO2 Temperature 90%RH Max