Schneider Electric SLAWTXX Air Quality Monitor for Air Flow, Temperature, +50°C Max, 95%RH Max, AC Adapter-Powered

Subtotal (1 unit)*

£315.90

(exc. VAT)

£379.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.90

*price indicative

RS Stock No.:
459-560
Mfr. Part No.:
SLAWTXX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Equipment Type

Air Quality & Temperature Sensor

Temperature Measurement Resolution

0 → 50°C

Power Source

AC Adapter

Maximum Humidity Measurement

95%RH

Measurement Parameters

Air Flow, Temperature

Model Number p

SLAWTXX

COO (Country of Origin):
US
The Schneider Electric Sensor is wall-mounted with an optimum white housing, blending seamlessly into modern interiors. It offers a versatile platform for integration with BAS controllers. Suitable for temperature, humidity, or air quality monitoring. Ideal for building automation and energy management systems.

The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces

Related links