Schneider Electric SLAWLXX Air Quality Monitor for Air Flow, Temperature, +50°C Max, 95%RH Max, AC Adapter-Powered
- RS Stock No.:
- 459-558
- Mfr. Part No.:
- SLAWLXX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£174.70
(exc. VAT)
£209.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £174.70 |
*price indicative
- RS Stock No.:
- 459-558
- Mfr. Part No.:
- SLAWLXX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Temperature | +50°C | |
Temperature Measurement Resolution | 0 → 50°C | |
Power Source | AC Adapter | |
Equipment Type | Air Quality & Temperature Sensor | |
Maximum Humidity Measurement | 95%RH | |
Measurement Parameters | Air Flow, Temperature | |
Model Number p | SLAWLXX | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Temperature Measurement Resolution 0 → 50°C | ||
Power Source AC Adapter | ||
Equipment Type Air Quality & Temperature Sensor | ||
Maximum Humidity Measurement 95%RH | ||
Measurement Parameters Air Flow, Temperature | ||
Model Number p SLAWLXX | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is wall-mounted with an optimum white housing, blending seamlessly into modern interiors. It offers a versatile platform for integration with BAS controllers. Suitable for temperature, humidity, or air quality monitoring. Ideal for building automation and energy management systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces