Schneider Electric SLPWLXX Air Quality Monitor, +50°C Max, 95%RH Max, AC Adapter-Powered

Subtotal (1 unit)*

£199.44

(exc. VAT)

£239.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.44

*price indicative

RS Stock No.:
446-174
Mfr. Part No.:
SLPWLXX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Power Source

AC Adapter

Equipment Type

Air Quality & Temperature Sensor

Temperature Measurement Resolution

0 → 50°C

Maximum Humidity Measurement

95%RH

Model Number p

SLPWLXX

COO (Country of Origin):
US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.

The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces