Schneider Electric SLPWLCVX Air Quality Monitor, +50°C Max, AC Adapter-Powered
- RS Stock No.:
- 446-173
- Mfr. Part No.:
- SLPWLCVX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£634.70
(exc. VAT)
£761.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £634.70 |
*price indicative
- RS Stock No.:
- 446-173
- Mfr. Part No.:
- SLPWLCVX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Temperature | +50°C | |
Temperature Measurement Resolution | 0 → 50°C | |
Equipment Type | Air Quality & Temperature Sensor | |
Power Source | AC Adapter | |
Model Number p | SLPWLCVX | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Temperature Measurement Resolution 0 → 50°C | ||
Equipment Type Air Quality & Temperature Sensor | ||
Power Source AC Adapter | ||
Model Number p SLPWLCVX | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces