Schneider Electric SLABLXX Air Quality Monitor for Temperature, +50°C Max, 95%RH Max, AC Adapter-Powered
- RS Stock No.:
- 446-120
- Mfr. Part No.:
- SLABLXX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£134.54
(exc. VAT)
£161.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £134.54 |
*price indicative
- RS Stock No.:
- 446-120
- Mfr. Part No.:
- SLABLXX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Temperature | +50°C | |
Power Source | AC Adapter | |
Temperature Measurement Resolution | 0 → 50°C | |
Equipment Type | Air Quality & Temperature Sensor | |
Maximum Humidity Measurement | 95%RH | |
Measurement Parameters | Temperature | |
Model Number p | SLABLXX | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Power Source AC Adapter | ||
Temperature Measurement Resolution 0 → 50°C | ||
Equipment Type Air Quality & Temperature Sensor | ||
Maximum Humidity Measurement 95%RH | ||
Measurement Parameters Temperature | ||
Model Number p SLABLXX | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor from the SpaceLogic SLA Series for ambient temperature monitoring, featuring an LCD display, analog outputs, and an optimum black housing.
Sensor Type Emitter
Surface Finish Glossy
Surface Finish Glossy