Schneider Electric SLPSTXX Air Quality Monitor for Air Flow, Temperature, +50°C Max, 95%RH Max, AC Adapter-Powered
- RS Stock No.:
- 445-997
- Mfr. Part No.:
- SLPSTXX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£197.40
(exc. VAT)
£236.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £197.40 |
*price indicative
- RS Stock No.:
- 445-997
- Mfr. Part No.:
- SLPSTXX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Temperature | +50°C | |
Power Source | AC Adapter | |
Equipment Type | Air Quality & Temperature Sensor | |
Temperature Measurement Resolution | 0 → 50°C | |
Maximum Humidity Measurement | 95%RH | |
Measurement Parameters | Air Flow, Temperature | |
Model Number p | SLPSTXX | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Power Source AC Adapter | ||
Equipment Type Air Quality & Temperature Sensor | ||
Temperature Measurement Resolution 0 → 50°C | ||
Maximum Humidity Measurement 95%RH | ||
Measurement Parameters Air Flow, Temperature | ||
Model Number p SLPSTXX | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces