Schneider Electric SLASTX2 Air Quality Monitor for Humidity, Temperature, +50°C Max, 100%RH Max, AC Adapter-Powered
- RS Stock No.:
- 445-978
- Mfr. Part No.:
- SLASTX2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£249.68
(exc. VAT)
£299.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £249.68 |
*price indicative
- RS Stock No.:
- 445-978
- Mfr. Part No.:
- SLASTX2
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Temperature | +50°C | |
Power Source | AC Adapter | |
Equipment Type | Air Quality & Temperature Sensor | |
Temperature Measurement Resolution | 0 → 50°C | |
Maximum Humidity Measurement | 100%RH | |
Measurement Parameters | Humidity, Temperature | |
Model Number p | SLASTX2 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Power Source AC Adapter | ||
Equipment Type Air Quality & Temperature Sensor | ||
Temperature Measurement Resolution 0 → 50°C | ||
Maximum Humidity Measurement 100%RH | ||
Measurement Parameters Humidity, Temperature | ||
Model Number p SLASTX2 | ||
- COO (Country of Origin):
- US
The Schneider Electric SpaceLogic SLA Series humidity sensor for ambient temperature monitoring, featuring a color touchscreen display, analog outputs, and a matte white housing.
Location Living space
Mounting bracket Wall mounting
Mounting bracket Wall mounting