- RS Stock No.:
- 176-5604
- Mfr. Part No.:
- 0632 1271
- Brand:
- Testo
1 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£359.00
(exc. VAT)
£430.80
(inc. VAT)
Units | Per unit |
1 + | £359.00 |
- RS Stock No.:
- 176-5604
- Mfr. Part No.:
- 0632 1271
- Brand:
- Testo
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo CO Probe, 0 to 500ppm CO Measuring Range, 160g Weight - 440 Series - 0632 1271
Help to keep indoor areas safe with this carbon monoxide probe from Testo. It uses an electrochemical sensor to take precise readings of carbon monoxide levels, helping you ensure greater workplace safety. A button allows you to store readings for quick data logging, and Bluetooth connectivity allows you to wirelessly transmit data to your devices across a distance of 20m. You can use it with measuring instruments from the 440 series for convenient assembly.
Features & Benefits
• Light weight of 168g for ease of handling
• Long battery life of 70 hours for long-term use
• Wide CO measurement range between 0 and 500ppm for use in a wide variety of environments
• Long battery life of 70 hours for long-term use
• Wide CO measurement range between 0 and 500ppm for use in a wide variety of environments
Applications
• Boiler rooms
• Residential and commercial buildings
• Storage facilities
• Residential and commercial buildings
• Storage facilities
Can I use this CO probe in extreme temperatures?
Yes, this probe has a wide operating temperature range of -5°C to +50°C for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Carbon Monoxide Resolution | 0.1ppm |
Power Source | Battery |
Equipment Type | CO Probe |
Measurement Parameters | Carbon Monoxide |
Best Carbon Monoxide Accuracy | ±3ppm |
Battery Type | AA |
For Use With | testo 440, testo 440 dP |
Battery Life | 70 h |
Length | 200mm |
Width | 40mm |
Height | 50mm |
Minimum Operating Temperature | -5°C |
Maximum Carbon Monoxide Level | 500ppm |
Minimum Carbon Monoxide Level | 0ppm |
Weight | 160g |
Dimensions | 200 x 40 x 50mm |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 176-5604
- Mfr. Part No.:
- 0632 1271
- Brand:
- Testo
Related links
- Testo Vane Probe for Air Velocity +70°C Max, Battery-Powered
- Testo 440 Laboratory Kit Data Logging Air Quality Meter for...
- Testo CO Probe for Carbon Monoxide 90%RH Max
- Testo CO2 Probe for CO2 Temperature 95%RH Max, Battery-Powered
- Testo Handle for Probe Head, Battery-Powered
- Testo Vane Probe for Air Velocity Volume Flow Battery-Powered
- Testo 160 IAQ Data Logging Air Quality Meter for CO2 Temperature...
- Testo CO Probe for Carbon Monoxide