SMC Service Kit for AR Series, KT-AR625
- RS Stock No.:
- 645-801
- Mfr. Part No.:
- KT-AR625
- Brand:
- SMC
Subtotal (1 unit)*
£63.11
(exc. VAT)
£75.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.11 |
*price indicative
- RS Stock No.:
- 645-801
- Mfr. Part No.:
- KT-AR625
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Manufacturer Series | AR Series | |
| Accessory Type | Service Kit | |
| Model Number | KT-AR625 | |
Select all | ||
|---|---|---|
Brand SMC | ||
For Manufacturer Series AR Series | ||
Accessory Type Service Kit | ||
Model Number KT-AR625 | ||
- COO (Country of Origin):
- JP
The SMC Pilot Operated Regulator AR625 designed for precision control in pneumatic systems, allowing for efficient pressure regulation. This robust regulator can accommodate a range of port sizes, depending on your needs, and efficiently manages air flow while ensuring stability under varying pressures. With a maximum operating pressure of 1.0MPa and a set pressure range of 0.05 to 0.83MPa, it excels in delivering reliable performance. The internal pilot relieving style ensures consistent operation, quietly bleeding off pilot air to maintain balance and reduce wear on components. Constructed with high-quality materials, the AR625 guarantees durability and longevity in demanding applications, making it an essential choice for professionals seeking to optimise their pneumatic setups.
Internal pilot relieving design promotes consistent operation and longevity
Lightweight construction (2.5kg) simplifies installation and maintenance
Suitable for use with air fluids enhancing versatility in applications
Temperature resilience between 5 to 60°C (non-freezing) supports diverse environments
Designed with an emphasis on safety
Lightweight construction (2.5kg) simplifies installation and maintenance
Suitable for use with air fluids enhancing versatility in applications
Temperature resilience between 5 to 60°C (non-freezing) supports diverse environments
Designed with an emphasis on safety
