Subtotal (1 unit)*
£6.28
(exc. VAT)
£7.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.28 |
*price indicative
- RS Stock No.:
- 631-021
- Mfr. Part No.:
- Y24-F02-1-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Manufacturer Series | AC | |
| Accessory Type | Spacer | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Manufacturer Series AC | ||
Accessory Type Spacer | ||
- COO (Country of Origin):
- JP
DIN Rail Mounting Component Box System
DIN rail mounting component boxes with screw terminal connections. A matrix type PCB is available, for each size box, with connections to all terminals. Typical applications include: PCB relays and associated circuitry, opto-isolators and other signal interfacing.
The Standard size box is made up using a mid-section with 4 screw terminals on each side, and two end covers. Shallow and deep end covers are available for fitting to either side, the latter being used to provide clearance for tall components.
The Large sized box is available as a kit, which comprises of a mid-section, with 6 terminals on each side, and two shallow end covers.
The base fitting is the same as on Universal DIN rail mounted terminals and therefore can be mounted on asymmetric or symmetric mounting rail. They also accept the same terminal markers.
The Matrix type PCBs have a standard 0.1 inch (2.54 mm) pitch and a .041 inch (1.05 mm) dia. hole.
The Large sized box is available as a kit, which comprises of a mid-section, with 6 terminals on each side, and two shallow end covers.
The base fitting is the same as on Universal DIN rail mounted terminals and therefore can be mounted on asymmetric or symmetric mounting rail. They also accept the same terminal markers.
The Matrix type PCBs have a standard 0.1 inch (2.54 mm) pitch and a .041 inch (1.05 mm) dia. hole.
Compatible Mounting Rails
32mm Asymmetric: 467-365
The SMC Cross spacer designed for use with the AC-D series of air preparation units. It enables secure and efficient connection between components, supporting streamlined assembly in pneumatic systems. With its standardized design, it helps maintain alignment and stability in multi-unit configurations.
Compact and modular design
Front and back port selectable
Front and back port selectable
