Subtotal (1 unit)*
£39.92
(exc. VAT)
£47.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.92 |
*price indicative
- RS Stock No.:
- 625-603
- Mfr. Part No.:
- ATU D103
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Accessory Type | Branching Module | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Accessory Type Branching Module | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filtration splitter is engineered for optimal performance and reliability, designed to cater to all your industrial filtration needs. With its robust construction and innovative design, it ensures efficient separation of fluids, making it a quintessential addition to your operational setup. The ability to handle varying temperature ranges enhances its versatility, while its sturdy female thread connection guarantees secure installation. This product stands out due to its exceptional operating pressure capabilities, ensuring durability and longevity even under the most demanding conditions. Experience enhanced productivity with this reliable solution, crafted specifically for seamless integration within various systems.
Designed for efficient fluid separation and filtration
Supports secure connections with its female thread design
Endures rigorous operating conditions while maintaining performance
Optimised for a wide temperature range for diverse applications
Compact weight ensures effortless installation and handling
Supports secure connections with its female thread design
Endures rigorous operating conditions while maintaining performance
Optimised for a wide temperature range for diverse applications
Compact weight ensures effortless installation and handling
