Subtotal (1 unit)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.42 |
*price indicative
- RS Stock No.:
- 623-989
- Mfr. Part No.:
- KT-ITV-F2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Regulator Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Regulator Plate | ||
- COO (Country of Origin):
- JP
The SMC High-pressure electro-pneumatic regulator is designed for precision control in demanding applications. With a maximum supply pressure of 5.0 MPa, it enables stepless regulation of air pressure proportional to an electrical signal, ensuring optimal performance in various industrial settings. The unit caters specifically to blowing gas applications, making it essential for operations where accurate low-pressure control is critical. Constructed with robust materials, it ensures longevity and reliability, particularly in environments prone to vibration or impact. The regulator further boasts a digital pressure display for easy monitoring, making it user-friendly while providing live feedback on performance metrics. The product's specifications comply with high standards, safeguarding both performance and safety in operational contexts.
Maximum supply pressure of 5 MPa ensures robust performance in high-demand applications
Stepless control allows for precise adjustment of air pressure based on electrical signals
Digital pressure display offers real-time monitoring for enhanced user experience
Designed specifically for blowing gas applications, making it highly specialized
Stepless control allows for precise adjustment of air pressure based on electrical signals
Digital pressure display offers real-time monitoring for enhanced user experience
Designed specifically for blowing gas applications, making it highly specialized
