Subtotal (1 unit)*
£101.10
(exc. VAT)
£121.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £101.10 |
*price indicative
- RS Stock No.:
- 623-980
- Mfr. Part No.:
- KT-AR825
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Accessory Type | Service Kit | |
Select all | ||
---|---|---|
Brand SMC | ||
Accessory Type Service Kit | ||
- COO (Country of Origin):
- JP
The SMC Pilot operated regulator model AR825 is engineered to provide precision control over air pressure with exceptional reliability. It is designed to manage systems requiring a maximum operating pressure of 1.0MPa, offering an extensive set pressure range for versatile application compatibility. This regulator ensures stable performance even under variable intake pressures, making it an excellent choice for diverse pneumatic systems. Additionally, its compact design and lightweight construction enhance portability and ease of installation. With features like internal pilot relieving style and robust materials, the AR825 guarantees long-lasting durability and efficiency in demanding environments.
Optimized for precise pressure adjustments to enhance system performance
Lightweight design facilitates easy handling and installation strategies
Constructed with durable materials to withstand rigorous operational conditions
Offers efficient air consumption at maximum pressure for cost-effective performance
Lightweight design facilitates easy handling and installation strategies
Constructed with durable materials to withstand rigorous operational conditions
Offers efficient air consumption at maximum pressure for cost-effective performance