Subtotal (1 unit)*
£55.16
(exc. VAT)
£66.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.16 |
*price indicative
- RS Stock No.:
- 623-979
- Mfr. Part No.:
- KT-AR425
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Service Kit | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Service Kit | ||
- COO (Country of Origin):
- JP
The SMC Pilot operated regulator is designed to provide precise pressure control and ensure the efficient operation of pneumatic systems. Built to handle air as a fluid medium, this regulator features a robust construction that allows it to endure varying operational demands. It operates effectively within a wide set pressure range, catering to various applications in industrial settings. The internal pilot relieving style ensures consistent performance by allowing pilot air to bleed continuously, thus maintaining steady output pressure. The regulator's diverse port sizes allow for easy integration into existing systems, while its lightweight design enhances installation versatility.
Compatible with several port sizes for optimal installation flexibility
Delivers consistent pressure control for enhanced performance
Internal pilot relieving style prevents fluctuations by ensuring continuous air bleed
Lightweight construction simplifies handling and installation
Delivers consistent pressure control for enhanced performance
Internal pilot relieving style prevents fluctuations by ensuring continuous air bleed
Lightweight construction simplifies handling and installation
