Subtotal (1 unit)*
£58.97
(exc. VAT)
£70.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.97 |
*price indicative
- RS Stock No.:
- 622-803
- Mfr. Part No.:
- P398020-500-5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Plug Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Plug Assembly | ||
- COO (Country of Origin):
- JP
The SMC Straight plug cable designed for connecting to ITV electro-pneumatic regulators. With a length of 5 meters, it provides ample reach for flexible installation in control panels or machinery. It ensures secure and reliable electrical communication between the regulator and control system. Its robust design ensures stable signal transmission even in high-vibration or electrically noisy industrial environments, making it ideal for automation and control systems.
Durable construction
IP65 protection
CE and UKCA compliant
RoHS compliant
IP65 protection
CE and UKCA compliant
RoHS compliant
