EMERSON ? AVENTICS Reservoir for AS2-CBS
- RS Stock No.:
- 299-334
- Mfr. Part No.:
- R412006352
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£20.67
(exc. VAT)
£24.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £20.67 |
*price indicative
- RS Stock No.:
- 299-334
- Mfr. Part No.:
- R412006352
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Manufacturer Series | AS2-CBS | |
Accessory Type | Reservoir | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Manufacturer Series AS2-CBS | ||
Accessory Type Reservoir | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics reservoir Series AS2 CBS is an industrial part made of polycarbonate with a PA protective guard. It has a lubricator reservoir volume of 40 cm³ and features a protective guard. The medium used is compressed air and oil, and the weight is 0.77 kg.
Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C