EMERSON ? AVENTICS Reservoir for AS2-CLS

Subtotal (1 unit)*

£92.95

(exc. VAT)

£111.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.95

*price indicative

RS Stock No.:
299-331
Mfr. Part No.:
R412006345
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Manufacturer Series

AS2-CLS

Accessory Type

Reservoir

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics reservoir Series AS2 CLS CLP CLC is an industrial part made of metal with an inspection glass window. It has a filter reservoir volume of 28 cm³ and features a fully automatic condensate drain that is open without pressure. The medium used is compressed air, and the weight is 0.39 kg.

Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C