EMERSON ? AVENTICS Reservoir for AS2-CLS
- RS Stock No.:
- 299-329
- Mfr. Part No.:
- R412006339
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£67.14
(exc. VAT)
£80.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £67.14 |
*price indicative
- RS Stock No.:
- 299-329
- Mfr. Part No.:
- R412006339
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Manufacturer Series | AS2-CLS | |
Accessory Type | Reservoir | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Manufacturer Series AS2-CLS | ||
Accessory Type Reservoir | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics reservoir Series AS2 CLS CLP CLC is an industrial part made of polycarbonate with a PA protective guard. It has a filter reservoir volume of 28 cm³ and features a fully automatic condensate drain that is open without pressure. The medium used is compressed air, and the weight is 0.12 kg.
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C