EMERSON – AVENTICS for AS5
- RS Stock No.:
- 299-176
- Mfr. Part No.:
- R412009370
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£11.87
(exc. VAT)
£14.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.87 |
*price indicative
- RS Stock No.:
- 299-176
- Mfr. Part No.:
- R412009370
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| For Use With | AS5 | |
| Standards/Approvals | No | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With AS5 | ||
Standards/Approvals No | ||
Product Type Mounting Bracket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Mounting clip is designed for industrial applications with a minimum ambient temperature of -10 °C and a maximum of 50 °C. It weighs 0.12 kg, with a polyamide housing material.
Seal material Acrylonitrile butadiene rubber
Related links
- EMERSON ? AVENTICS Mounting Kit for AS5
- EMERSON ? AVENTICS Mounting Kit for AS2
- EMERSON ? AVENTICS Mounting Kit for MU1
- EMERSON ? AVENTICS Mounting Kit for AS3
- EMERSON ? AVENTICS Mounting Kit for AS1
- EMERSON ? AVENTICS Mounting Kit for PR1
- EMERSON ? AVENTICS Mounting Kit for PE5
- EMERSON ? AVENTICS Nut for AS5
