EMERSON – AVENTICS Mounting Kit for AS3
- RS Stock No.:
- 299-131
- Mfr. Part No.:
- R412007373
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£13.63
(exc. VAT)
£16.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.63 |
*price indicative
- RS Stock No.:
- 299-131
- Mfr. Part No.:
- R412007373
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| For Use With | AS3 | |
| Sub Type | Mounting Kit | |
| Standards/Approvals | No | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With AS3 | ||
Sub Type Mounting Kit | ||
Standards/Approvals No | ||
Product Type Mounting Bracket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Mounting clip Series AS3 is suited for industrial applications, operating within an ambient temperature range of -10 °C to 50 °C. It has a lightweight design with a weight of 0.055 kg and a durable polyamide housing, ensuring reliable performance and longevity.
Seal material Acrylonitrile butadiene rubber
Related links
- EMERSON ? AVENTICS Mounting Kit for AS3
- EMERSON ? AVENTICS Mounting Kit for AS2
- EMERSON ? AVENTICS Mounting Kit for MU1
- EMERSON ? AVENTICS Mounting Kit for AS1
- EMERSON ? AVENTICS Mounting Kit for AS5
- EMERSON ? AVENTICS Mounting Kit for PR1
- EMERSON ? AVENTICS Mounting Kit for PE5
- EMERSON ? AVENTICS Block Assembly Kit for AS3-MBR-W04
