EMERSON ? AVENTICS Reservoir for AS3-CBS
- RS Stock No.:
- 299-127
- Mfr. Part No.:
- R412007352
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£27.07
(exc. VAT)
£32.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £27.07 |
*price indicative
- RS Stock No.:
- 299-127
- Mfr. Part No.:
- R412007352
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Manufacturer Series | AS3-CBS | |
Accessory Type | Reservoir | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Manufacturer Series AS3-CBS | ||
Accessory Type Reservoir | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Reservoir is designed for industrial applications and features a polycarbonate reservoir with a polyamide protective guard. The filter reservoir has a volume of 80 cm³ and includes a robust protective guard for added durability. It is suitable for use with compressed air oil and weighs 0.086 kg. The reservoir is made from polycarbonate, the protective guard from polyamide, and the seals from acrylonitrile butadiene rubber, ensuring reliable performance and durability.
Minimum working pressure 0 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C