SMC Compressed Air Pipe White Polyurethane 6.35mm x 20m TIUB Series
- RS Stock No.:
- 843-5101
- Mfr. Part No.:
- TIUB07W-20
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£36.32
(exc. VAT)
£43.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £36.32 |
| 5 - 9 | £34.86 |
| 10 + | £33.40 |
*price indicative
- RS Stock No.:
- 843-5101
- Mfr. Part No.:
- TIUB07W-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Outside Diameter | 6.35mm | |
| Hose Inside Diameter | 4.23mm | |
| Colour | White | |
| Material | Polyurethane | |
| Application | General Pneumatic Tubing | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 MPa @ 20 °C | |
| Manufacturer Series | TIUB | |
| Minimum Operating Temperature | -20 °C, 0 (Water) °C | |
| Maximum Operating Temperature | +40 (Water) °C, +60 °C | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Outside Diameter 6.35mm | ||
Hose Inside Diameter 4.23mm | ||
Colour White | ||
Material Polyurethane | ||
Application General Pneumatic Tubing | ||
Length 20m | ||
Maximum Operating Pressure 0.8 MPa @ 20 °C | ||
Manufacturer Series TIUB | ||
Minimum Operating Temperature -20 °C, 0 (Water) °C | ||
Maximum Operating Temperature +40 (Water) °C, +60 °C | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US


