SMC Air Hose Black Polyurethane 8mm x 500m TUH Series, TU0805B-500-X108

Subtotal (1 unit)*

£866.66

(exc. VAT)

£1,039.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£866.66

*price indicative

RS Stock No.:
623-644
Mfr. Part No.:
TU0805B-500-X108
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Black

Material

Polyurethane

Length

500m

Manufacturer Series

TUH

Model Number p

TU0805B-500-X108

COO (Country of Origin):
JP
The SMC polyurethane tubing is designed for versatility and performance in pneumatic applications. It offers an ideal balance of flexibility and durability, ensuring it meets the demands of varied operational environments. With a robust construction, the tubing supports air and water use, and its transparent nature allows for easy monitoring of flow. Operators can enjoy peace of mind, knowing that the tubing is crafted to withstand pressures while maintaining its form and function over time. The tubing can seamlessly integrate into diverse setups while enhancing visual organisation. Its lightweight design further simplifies handling and installation, making it a favourite among industrial professionals.

Suitable for general pneumatic tubing applications
Designed for optimal flexibility allowing for easy installation in tight spaces
Operates effectively across a wide range of temperatures ensuring reliability in various conditions
Manufactured to high standards ensuring consistent quality and performance
Lightweight construction simplifies handling during installation
Offers excellent durability attributed to its polyurethane material
Transparent design allows for flow monitoring without intrusive checking