SMC Compressed Air Pipe Clear Polyurethane 4mm x 100m TU Series
- RS Stock No.:
- 843-5176
- Mfr. Part No.:
- TU0425C-100
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£42.78
(exc. VAT)
£51.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £42.78 |
| 5 - 9 | £41.07 |
| 10 + | £39.36 |
*price indicative
- RS Stock No.:
- 843-5176
- Mfr. Part No.:
- TU0425C-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Outside Diameter | 4mm | |
| Hose Inside Diameter | 2.5mm | |
| Colour | Clear | |
| Material | Polyurethane | |
| Application | General Pneumatic Tubing | |
| Length | 100m | |
| Maximum Operating Pressure | 8 bar | |
| Manufacturer Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Outside Diameter 4mm | ||
Hose Inside Diameter 2.5mm | ||
Colour Clear | ||
Material Polyurethane | ||
Application General Pneumatic Tubing | ||
Length 100m | ||
Maximum Operating Pressure 8 bar | ||
Manufacturer Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Number of Tubes 1 | ||
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)
Related links
- SMC Compressed Air Pipe Green Polyurethane 4mm x 100m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4mm x 100m TU Series
- SMC Compressed Air Tube Yellow Polyurethane 4mm x 100m TU Series
- SMC Compressed Air Tube Red Polyurethane 4mm x 100m TU Series
- SMC Compressed Air Tube Black Polyurethane 4mm x 100m TU Series Series, TU0425
- SMC Compressed Air Tube Green Polyurethane 4mm x 100m TU Series Series, TU0425
- SMC Compressed Air Tube Purple Polyurethane 4mm x 100m TU Series Series, TU0425
- SMC Compressed Air Tube Yellow Polyurethane 4mm x 100m TU Series Series, TU0425
