HAZET Wall Mounted 15m Air Hose Reel, 13mm Inner Diameter
- RS Stock No.:
- 646-997
- Mfr. Part No.:
- 9040N-13
- Brand:
- HAZET
Subtotal (1 unit)*
£183.35
(exc. VAT)
£220.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £183.35 |
*price indicative
- RS Stock No.:
- 646-997
- Mfr. Part No.:
- 9040N-13
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HAZET | |
Hose Length | 15m | |
Hose Inner Diameter | 13mm | |
Hose Included | Yes | |
Operating Pressure | 20bar | |
Mounting | Wall Mounted | |
Select all | ||
---|---|---|
Brand HAZET | ||
Hose Length 15m | ||
Hose Inner Diameter 13mm | ||
Hose Included Yes | ||
Operating Pressure 20bar | ||
Mounting Wall Mounted | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Premium automatic hose reel designed for professional workshop use. It features a 15-meter hybrid polymer hose with smooth, controlled rewind and a stop anywhere locking system. Built to handle up to 20 bar pressure, it suits both air and water applications. The closed housing keeps things neat and protected, while the included mounting bracket makes installation a breeze.
Suitable for compressed air or water
Integrated drill template for mounting on cardboard packaging
Suitable for compressed air or water
Integrated drill template for mounting on cardboard packaging
Suitable for compressed air or water