PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

Subtotal (1 unit)*

£250.11

(exc. VAT)

£300.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.11

*price indicative

RS Stock No.:
629-830
Mfr. Part No.:
DRFB 0812ES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Flow Rate

500L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Enclosed Hose Reels For Compressed Air are designed to protect hoses from dirt and damage in demanding work environments. They operate efficiently within a temperature range of -15°C to 65°C, ensuring reliable performance in various conditions. Their compact enclosed design helps keep workspaces organized and safe.

Brake system ensures that the hose is reeled in smoothly and progressively
Controlled hose return system
12 bar output pressure