PREVOST Wall Mounted 10m Air Hose Reel, 13mm Inner Diameter, 20mm Outer Diameter, 1800L/min Flow Rate
- RS Stock No.:
- 629-826
- Mfr. Part No.:
- DGF 1310ES
- Brand:
- PREVOST
Subtotal (1 unit)*
£608.97
(exc. VAT)
£730.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £608.97 |
*price indicative
- RS Stock No.:
- 629-826
- Mfr. Part No.:
- DGF 1310ES
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 10m | |
| Hose Inner Diameter | 13mm | |
| Hose Outer Diameter | 20mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Mounting | Wall Mounted | |
| Flow Rate | 1800L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 10m | ||
Hose Inner Diameter 13mm | ||
Hose Outer Diameter 20mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Mounting Wall Mounted | ||
Flow Rate 1800L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Enclosed Hose Reels For Compressed Air / Steel are durable and efficient storage solutions designed to manage air hoses safely and neatly. These reels are made from high-quality steel and are ideal for industrial and workshop use. They help prevent hose tangling and damage while ensuring easy access and retraction.
Grease and water resistant hose
Large-sized reel
Supply to pneumatic tools with medium and high consumption
Large-sized reel
Supply to pneumatic tools with medium and high consumption
Related links
- PREVOST Wall Mounted 10m Air Hose Reel 20mm Outer Diameter, 1800L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 17mm Outer Diameter, 900L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 20mm Outer Diameter, 1000L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 20mm Outer Diameter, 1400L/min Flow Rate
- PREVOST Wall Mounted 30m Air Hose Reel 20mm Outer Diameter, 850L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 17mm Outer Diameter, 700L/min Flow Rate
