PREVOST Wall Mounted 20m Air Hose Reel, 13mm Inner Diameter, 19mm Outer Diameter
- RS Stock No.:
- 629-733
- Mfr. Part No.:
- DGO 1320OIL
- Brand:
- PREVOST
Subtotal (1 unit)*
£850.86
(exc. VAT)
£1,021.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £850.86 |
*price indicative
- RS Stock No.:
- 629-733
- Mfr. Part No.:
- DGO 1320OIL
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 20m | |
| Hose Inner Diameter | 13mm | |
| Hose Outer Diameter | 19mm | |
| Hose Included | Yes | |
| Mounting | Wall Mounted | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 20m | ||
Hose Inner Diameter 13mm | ||
Hose Outer Diameter 19mm | ||
Hose Included Yes | ||
Mounting Wall Mounted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Large Rubber Hose is a heavy-duty, flexible hose designed for high-performance fluid transfer. Made from durable rubber, it offers excellent resistance to abrasion, weather, and pressure, making it suitable for industrial and commercial applications.
Oil resistant
Water resistant
Water resistant
Related links
- PREVOST Wall Mounted 15m Air Hose Reel 19mm Outer Diameter
- PREVOST Wall Mounted 20m Air Hose Reel 20mm Outer Diameter, 1000L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 20mm Outer Diameter, 1800L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 20mm Outer Diameter, 1400L/min Flow Rate
- PREVOST Wall Mounted 30m Air Hose Reel 20mm Outer Diameter, 850L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 28mm Outer Diameter, 2400L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 17mm Outer Diameter, 660L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter, 660L/min Flow Rate
