PREVOST 3m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 750L/min Flow Rate
- RS Stock No.:
- 628-222
- Mfr. Part No.:
- DSF 1003BS
- Brand:
- PREVOST
Subtotal (1 unit)*
£170.93
(exc. VAT)
£205.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £170.93 |
*price indicative
- RS Stock No.:
- 628-222
- Mfr. Part No.:
- DSF 1003BS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Hose Length | 3m | |
Hose Inner Diameter | 10mm | |
Hose Outer Diameter | 14mm | |
Hose Included | Yes | |
Operating Pressure | 12bar | |
Flow Rate | 750L/min | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Hose Length 3m | ||
Hose Inner Diameter 10mm | ||
Hose Outer Diameter 14mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 750L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST hose reel is expertly designed for efficient management of compressed air applications. With its durable polyester base and polyurethane hose, it is engineered to withstand varying temperature conditions, ensuring reliable operation from -15°C to 40°C. The unique design facilitates fluid airflow, boasting an impressive flow rate to support diverse tasks. Ideal for both professional workshops and industrial environments, this hose reel delivers dependable functionality and convenience, maintaining optimal air pressure while managing space effectively. Its robust construction, combined with precision specifications, sets a standard in performance and longevity.
Designed for exceptional durability under rigorous use
Innovative design promotes optimal airflow efficiency
Temperature resistant construction supports a wide operating range
Compact dimensions enable easy installation in tight spaces
Robust pressure rating ensures reliable air delivery in various applications
Lightweight design facilitates easy mobility and repositioning
Innovative design promotes optimal airflow efficiency
Temperature resistant construction supports a wide operating range
Compact dimensions enable easy installation in tight spaces
Robust pressure rating ensures reliable air delivery in various applications
Lightweight design facilitates easy mobility and repositioning