PREVOST 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 350L/min Flow Rate

Subtotal (1 unit)*

£266.38

(exc. VAT)

£319.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.38

*price indicative

RS Stock No.:
628-216
Mfr. Part No.:
DRFB 0815BS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

15m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

350L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST hose reel designed with a security retraction system, making it a reliable choice for managing compressed air requirements in various environments. Whether in a workshop or commercial setting, this model provides a robust solution for optimising airflow and efficiency. Its European specifications ensure compatibility with a wide variety of hoses, while the quality construction promotes durability and longevity. Enhanced by a sleek design and meticulous engineering, this hose reel not only meets high safety standards but also simplifies the handling and storage of hoses, saving space and reducing clutter. Engineered for optimal performance, it maintains consistent flow rates under varying pressure conditions, promising to deliver efficient air compression for all your needs.

Designed for both reliability and safety
Compatible with a variety of hoses for versatile use
Constructed for longevity and high performance in demanding conditions
Optimises workspace efficiency by managing hose storage effectively
Offers a user friendly retraction mechanism for easy handling