PREVOST 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate
- RS Stock No.:
- 628-211
- Mfr. Part No.:
- DRF 0812BS
- Brand:
- PREVOST
Subtotal (1 unit)*
£204.08
(exc. VAT)
£244.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £204.08 |
*price indicative
- RS Stock No.:
- 628-211
- Mfr. Part No.:
- DRF 0812BS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Hose Length | 12m | |
Hose Inner Diameter | 8mm | |
Hose Outer Diameter | 12mm | |
Hose Included | Yes | |
Operating Pressure | 12bar | |
Flow Rate | 500L/min | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Hose Length 12m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 12mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 500L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST enclosed hose reel designed specifically for compressed air systems, offering both robustness and efficiency. Tailored for industrial environments, it showcases a medium economy type that successfully balances performance with affordability. The outer and inner hoses made from PU/PVC and PU polyester ensure durability while maintaining flexibility, making it ideal for varied applications. Furthermore, its design accommodates a wide operating temperature range, enhancing its versatility across different working conditions. With a thoughtful engineering approach, this product is your go-to solution for reliable hose storage and management, optimising workflow and reducing clutter in your workspace.
Constructed with durable materials to withstand rigorous use
Enhances workspace organisation by keeping hoses neatly stored
Designed for easy retrieval and retraction of hoses
Optimised for consistent performance in challenging environments
Promotes safety by preventing trip hazards associated with loose hoses
Compatible with various compressed air systems for versatile applications
Enhances workspace organisation by keeping hoses neatly stored
Designed for easy retrieval and retraction of hoses
Optimised for consistent performance in challenging environments
Promotes safety by preventing trip hazards associated with loose hoses
Compatible with various compressed air systems for versatile applications