PREVOST 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

Subtotal (1 unit)*

£341.26

(exc. VAT)

£409.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.26

*price indicative

RS Stock No.:
628-202
Mfr. Part No.:
DPF 0815ES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

15m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

500L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST enclosed hose reel designed specifically for the safe and efficient handling of compressed air. Engineered with a robust steel construction, it is tailored for industrial use, offering reliability in demanding environments. Its polyurethane hose is both flexible and durable, ensuring that it can withstand a wide range of temperatures from -15°C to 40°C. The careful design allows for optimal storage and retrieval of hoses, reducing clutter and enhancing workflow efficiency. With a flow rate of 500 litres per minute, this solution provides the performance needed for various air tools and machinery, catering to the specific demands of the workplace.

Engineered for industrial applications with a focus on durability
Flexible polyurethane hose allows for ease of use
Robust steel construction enhances longevity and reliability
Optimises workspace by keeping hoses neatly stored
Temperature resistant suitable for various working conditions
High flow rate supports diverse air tools and machinery