PREVOST 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate
- RS Stock No.:
- 625-678
- Mfr. Part No.:
- DPF 0815BS
- Brand:
- PREVOST
Subtotal (1 unit)*
£339.48
(exc. VAT)
£407.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £339.48 |
*price indicative
- RS Stock No.:
- 625-678
- Mfr. Part No.:
- DPF 0815BS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Hose Length | 15m | |
Hose Inner Diameter | 8mm | |
Hose Outer Diameter | 12mm | |
Hose Included | Yes | |
Operating Pressure | 12bar | |
Flow Rate | 500L/min | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Hose Length 15m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 12mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 500L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST enclosed hose reel for compressed air designed to offer a robust solution for industrial environments where efficiency and durability are paramount. Distributing air easily and reliably, this model caters to various operational demands. Ideal for workshops and manufacturing settings, it effectively addresses the need for streamlined air hose management, reducing clutter and improving safety. Engineered with superior materials, it withstands extreme temperatures and varying pressure levels, ensuring optimum performance under demanding conditions. This product balances functionality with ease of use, making it a vital addition to your operational toolkit.
Crafted for high efficiency in air distribution
Built to endure maximum operational pressures
Designed for ease of installation and use
Enhances safety by reducing trip hazards from loose hoses
Compatible with multiple thread profiles for versatility
Features a lightweight design for easier handling
Constructed from materials that resist environmental wear
Optimised for a wide range of temperature applications
Built to endure maximum operational pressures
Designed for ease of installation and use
Enhances safety by reducing trip hazards from loose hoses
Compatible with multiple thread profiles for versatility
Features a lightweight design for easier handling
Constructed from materials that resist environmental wear
Optimised for a wide range of temperature applications