PREVOST 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

Subtotal (1 unit)*

£283.89

(exc. VAT)

£340.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£283.89

*price indicative

RS Stock No.:
625-677
Mfr. Part No.:
DMF 0812BS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

500L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST hose reel is crafted from robust materials, ensuring long-lasting performance even in challenging environments. Ideal for extensive use, its polyurethane hose guarantees flexibility and durability, maintaining optimal functionality within the specified temperature range. With an impressive flow rate, this equipment is engineered to meet the demands of various industrial settings, making it an essential component for improving workflow and reducing downtime. Each unit is meticulously designed, emphasising ease of use and safety, making it a favoured choice among professionals in need of reliable equipment.

Constructed from high quality materials for superior durability
Optimised for efficient air flow enhancing performance
Designed to withstand extreme temperature variations
Compact dimensions ensure easy integration into workspaces
Flexible hose allows for greater manoeuvrability and ease of storage
Compatible with various female thread profile fittings for versatility
Reliable performance under high pressure ensuring operational safety
Ideal for heavy duty industrial use promoting long term reliability