Electrolube ADZ420D Invertible ADZ Air Duster, 420 ml
- RS Stock No.:
- 848-9094
- Mfr. Part No.:
- ADZ420D
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-9094
- Mfr. Part No.:
- ADZ420D
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 420 ml | |
| Package Type | Aerosol | |
| Active Chemical | Carbon | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | Yes | |
| High Power | No | |
| Global Warming Potential | 1 | |
| Trade Name | ADZ | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 420 ml | ||
Package Type Aerosol | ||
Active Chemical Carbon | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible Yes | ||
High Power No | ||
Global Warming Potential 1 | ||
Trade Name ADZ | ||
- COO (Country of Origin):
- GB
