- RS Stock No.:
- 823-2637
- Mfr. Part No.:
- 30826
- Brand:
- CRC
Discontinued product
- RS Stock No.:
- 823-2637
- Mfr. Part No.:
- 30826
- Brand:
- CRC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Dust Off 67
Dust Off 67 is a general purpose dust remover
Is highly pure, oil-free and leaves no residue
Equipped with normal valve, button and extension tube
Aerosol can only be used in upright position
For rapid removal of dust and loose dirt in precision mechanics, optics, electronics and electrical engineering
For blowing out hard to reach in printers, disk drives, keyboards, circuit boards of bodies, etc.
Dust and dirt removal in plant, equipment and machinery
Is highly pure, oil-free and leaves no residue
Equipped with normal valve, button and extension tube
Aerosol can only be used in upright position
For rapid removal of dust and loose dirt in precision mechanics, optics, electronics and electrical engineering
For blowing out hard to reach in printers, disk drives, keyboards, circuit boards of bodies, etc.
Dust and dirt removal in plant, equipment and machinery
Specifications
Attribute | Value |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Active Chemical | 134a, DME |
Delicate and Optics Use | Yes |
Flammable | No |
Invertible | No |
High Power | Yes |
Global Warming Potential | 1330 |
Trade Name | Dust Off 67 |