Chemtronics ES1620E High Powered Invertible Ultrajet All-Way Duster Air Duster, 200 ml
- RS Stock No.:
- 329-2684
- Mfr. Part No.:
- ES1620E
- Brand:
- Chemtronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.50
(exc. VAT)
£23.40
(inc. VAT)
- RS Stock No.:
- 329-2684
- Mfr. Part No.:
- ES1620E
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Size | 200 ml | |
| Package Type | Aerosol | |
| Active Chemical | 134a, DME | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | Yes | |
| High Power | Yes | |
| Global Warming Potential | 1300 | |
| Trade Name | Ultrajet All-Way Duster | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Size 200 ml | ||
Package Type Aerosol | ||
Active Chemical 134a, DME | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible Yes | ||
High Power Yes | ||
Global Warming Potential 1300 | ||
Trade Name Ultrajet All-Way Duster | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ultrajet All Way Air Duster
Extra strength big blast air duster
Cleans dirt, dust and other dry contaminants from electronics
Non flammable
Excellent material compatibility
Contains no ozone depleting compounds
100% ultra pure HFC-134a - leaves no residue
Cleans dirt, dust and other dry contaminants from electronics
Non flammable
Excellent material compatibility
Contains no ozone depleting compounds
100% ultra pure HFC-134a - leaves no residue

