Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.25
(exc. VAT)
£29.10
(inc. VAT)
- RS Stock No.:
- 132-504
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 300 ml | |
| Package Type | Aerosol | |
| Active Chemical | 134a, DME | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | No | |
| Global Warming Potential | 1387 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 300 ml | ||
Package Type Aerosol | ||
Active Chemical 134a, DME | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power No | ||
Global Warming Potential 1387 | ||
- COO (Country of Origin):
- GB
RS PRO
The RS PRO 300ml air duster is aerosol of compressed gas created for the safe removal of dust and airborne contamination from delicate or inaccessible areas of electrical and electronic equipment. This colourless and non-flammable air duster is particularly useful for very intricate equipment or items that are difficult to move for cleaning or maintenance. For best results, use it in a vertical position or at an angle of no greater than 60° to avoid freezing.
Features and Benefits
• Inert, pure compressed gas for dust removal
• Ideal for removing particulates from inaccessible areas on delicate equipment
• Ideal for removing particulates from inaccessible areas on delicate equipment

