- RS Stock No.:
- 248-3459
- Mfr. Part No.:
- PACJS2601B3
- Brand:
- Portacool B.V
Discontinued product
- RS Stock No.:
- 248-3459
- Mfr. Part No.:
- PACJS2601B3
- Brand:
- Portacool B.V
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The PORTACOOL B.V Evaporative cooling provides as the lowest cost of cooling available. The quality of workmanship/components that go into a Portacool product, its durability, and the low cost of operation/minimal infrastructure required. It also represents the intangible value of comfort at home, work, or away. The value of enhancing comfort for lifes important moments, tasks, and events.
Sturdy, rubberized wheels for quiet movement
Oscillating louvers
Manual fill door (no hose connection)
Kuul Comfort MicroTech™ evaporative media
No assembly required
Oscillating louvers
Manual fill door (no hose connection)
Kuul Comfort MicroTech™ evaporative media
No assembly required
Petrochemical refineries
Offshore and onshore oil/gas
Chemical production
Fuel depots
Fertilizer plants
Offshore and onshore oil/gas
Chemical production
Fuel depots
Fertilizer plants
Approx cooling capacities at 37 Deg C, with Low RH
Specifications
Attribute | Value |
---|---|
Unit Type | Evaporative Cooler |
Cooling Capacity | 290m² |
Noise Level | 78dB |
Air Flow | 12500cfm |
Series | Jetstream 260 |
Modes | Cool |
Related links
- Hydraulic Oil Coolers
- Cabinet Coolers
- RS PRO 1500Btu/h 35cfm Pneumatic Cabinet Cooler
- Portacool B.V PARCVRJ23000 Protective Cover
- Portacool B.V PARKULJ27000 Replacement Media
- Broughton Mighty Cool - Comcool 71000 BTU Air Cooler, 90L
- Koolbreeze Air Cooler, 20L
- nVent Hoffman TE1 567Btu/h Thermoelectric Cooler