Koolbreeze P18HCA-UK 18000Btu/h Refrigerant Type G - British 3-pin
- RS Stock No.:
- 813-2811
- Mfr. Part No.:
- P18HCA-UK
- Brand:
- Koolbreeze
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£840.00
(exc. VAT)
£1,008.00
(inc. VAT)
- RS Stock No.:
- 813-2811
- Mfr. Part No.:
- P18HCA-UK
- Brand:
- Koolbreeze
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Koolbreeze | |
| Unit Type | Refrigerant | |
| Cooling Capacity | 18000Btu/h | |
| Air Flow | 700m³/h | |
| Refrigerant Type | R410a | |
| Modes | Cool | |
| Noise Level | 55dB | |
| Plug Type | Type G - British 3-pin | |
| Supply Voltage | 220 → 240 V | |
| Input Power Rating | 1800W | |
| Dimensions | 780 x 370 x 616mm | |
| Mounting | Portable | |
| Depth | 616mm | |
| Height | 780mm | |
| Width | 370mm | |
| Select all | ||
|---|---|---|
Brand Koolbreeze | ||
Unit Type Refrigerant | ||
Cooling Capacity 18000Btu/h | ||
Air Flow 700m³/h | ||
Refrigerant Type R410a | ||
Modes Cool | ||
Noise Level 55dB | ||
Plug Type Type G - British 3-pin | ||
Supply Voltage 220 → 240 V | ||
Input Power Rating 1800W | ||
Dimensions 780 x 370 x 616mm | ||
Mounting Portable | ||
Depth 616mm | ||
Height 780mm | ||
Width 370mm | ||
- COO (Country of Origin):
- CN
