Honeywell HCL1260RE 12600Btu/h
- RS Stock No.:
- 494-6269
- Mfr. Part No.:
- HCL1260RE
- Brand:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 494-6269
- Mfr. Part No.:
- HCL1260RE
- Brand:
- Honeywell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Cooling Capacity | 12600Btu/h | |
Air Flow | 460m³/h | |
Refrigerant Type | R407c | |
Modes | Dehumidify | |
Noise Level | 45dB(A) | |
Water Tank Capacity | 38L | |
Supply Voltage | 220 → 240 V ac | |
Input Power Rating | 1300W | |
Dimensions | 530 x 490 x 250mm | |
Mounting | Portable | |
Depth | 250mm | |
Height | 530mm | |
Width | 490mm | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Cooling Capacity 12600Btu/h | ||
Air Flow 460m³/h | ||
Refrigerant Type R407c | ||
Modes Dehumidify | ||
Noise Level 45dB(A) | ||
Water Tank Capacity 38L | ||
Supply Voltage 220 → 240 V ac | ||
Input Power Rating 1300W | ||
Dimensions 530 x 490 x 250mm | ||
Mounting Portable | ||
Depth 250mm | ||
Height 530mm | ||
Width 490mm | ||