- RS Stock No.:
- 784-6014
- Mfr. Part No.:
- RSPRD1703
- Brand:
- Cegasa
- RS Stock No.:
- 784-6014
- Mfr. Part No.:
- RSPRD1703
- Brand:
- Cegasa
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Product Details
Air Alkaline Depolarised Battery
Suitable for use in devices without continuous supervision
For demanding environments and rough climate conditions
Example: Signalling systems in rail ways, maritime and highways
Very constant discharge curve throughout the life span
Long storage period
For demanding environments and rough climate conditions
Example: Signalling systems in rail ways, maritime and highways
Very constant discharge curve throughout the life span
Long storage period
Air Polarised Batteries
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.5V |
Chemistry | Air Alkaline |
Capacity | 1.2kAh |
Dimensions | 108 x 108 x 220mm |