- RS Stock No.:
- 784-6008
- Mfr. Part No.:
- RSPRD9003
- Brand:
- ENIX Energies
- RS Stock No.:
- 784-6008
- Mfr. Part No.:
- RSPRD9003
- Brand:
- ENIX Energies
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Product Details
Zinc Air Depolarised Battery
Air polarized
Ideal for use in:
Industrial clocks, parking meters, telecommunications, road traffic signalling, Railroad security systems, navigational aids, ATMs
Air Polarised Batteries
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 8.4V |
Chemistry | Air Alkaline |
Capacity | 130Ah |
Dimensions | 190 x 128 x 157mm |