FM, TV White Female 2 Outlet TV Aerial Connector, Box Mount
- RS Stock No.:
- 267-6621
- Mfr. Part No.:
- K3522 WHI
- Brand:
- MK Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.35
(exc. VAT)
£16.02
(inc. VAT)
- RS Stock No.:
- 267-6621
- Mfr. Part No.:
- K3522 WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Connector Type | FM, TV | |
| Number of Outlets | 2 | |
| Gender | Female | |
| Width | 86mm | |
| Height | 86mm | |
| Colour | White | |
| Fixing Centre | 60.3mm | |
| Mounting Type | Box Mount | |
Select all | ||
|---|---|---|
Brand MK Electric | ||
Connector Type FM, TV | ||
Number of Outlets 2 | ||
Gender Female | ||
Width 86mm | ||
Height 86mm | ||
Colour White | ||
Fixing Centre 60.3mm | ||
Mounting Type Box Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
TV/FM and Satellite Co-axial Socket Outlet
TV/FM isolated diplexer outlet to BS3041:1977 and IEC 169-2: 1965
Separates TV and FM bands on systems where all frequency bands are combined on a single download
Ideal for use in multi-outlet distribution systems
Antimicrobial properties which inhibit the growth of infectious diseases
Provides safety isolation rated at 2000Vac
Separates TV and FM bands on systems where all frequency bands are combined on a single download
Ideal for use in multi-outlet distribution systems
Antimicrobial properties which inhibit the growth of infectious diseases
Provides safety isolation rated at 2000Vac
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

