Socket White Female 1 Outlet Socket, Flush Mount
- RS Stock No.:
- 655-779
- Mfr. Part No.:
- S925445
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£11.56
(exc. VAT)
£13.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.56 |
*price indicative
- RS Stock No.:
- 655-779
- Mfr. Part No.:
- S925445
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Connector Type | Socket | |
Number of Outlets | 1 | |
Gender | Female | |
Width | 73.9mm | |
Height | 73.9mm | |
Colour | White | |
Mounting Type | Flush Mount | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Connector Type Socket | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 73.9mm | ||
Height 73.9mm | ||
Colour White | ||
Mounting Type Flush Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant